Renata X704474 Button Cell SR59 SR726 1.55V 32mAh Silver Oxide

MPN
X704474
Brand
Renata
EAN-13
0785618750423
Order Code
10-4145
Country of Origin
Switzerland
View Full Product Range (56)

Discontinued


Renata manufactures the SR59, SR726 button cell battery with a voltage of 1.55 V and a capacity of 32 mAh, featuring silver oxide chemistry. This reliable power source is ideal for wristwatches and pocket calculators. The battery is available as a single piece, ensuring convenience for small electronics.
Type SR59
Capacity 32mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 7.9 x 2.6mm
Pack Size 1
Terminal Type Standard
Diameter 7.9mm
Height 2.6mm
Voltage 1.55V

Trustpilot