Renata X704471 SR48 SR754 1.55V Button Cell 80mAh Silver Oxide

MPN
X704471
Brand
Renata
EAN-13
0785618744422
Order Code
10-4142
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
2+ £2.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 95 availableBack-order availability date - 08/07/2026

Renata manufactures the Button cell SR48, SR754, a silver oxide battery with a voltage of 1.55 V and a capacity of 80 mAh. This battery is commonly used for devices such as wristwatches and pocket calculators. It is well-suited for applications requiring a compact and reliable power source.
Type SR48
Capacity 80mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 7.9 x 5.4mm
Pack Size 1
Terminal Type Standard
Voltage 1.55V
Diameter 7.9mm
Height 5.4mm

Reviews

Be the first to submit a review

Trustpilot