Renata X704470 Button Cell SR41 1.55V 45mAh Silver Oxide Battery

MPN
X704470
Brand
Renata
EAN-13
0785618743425
Order Code
10-4141
Country of Origin
Switzerland
View Full Product Range (56)

Discontinued


The Renata Button cell SR41 is a silver oxide battery with a voltage of 1.55 V and a capacity of 45 mAh. It is designed for use in small electronic devices like wristwatches and pocket calculators. As a single piece, the battery provides reliable power for compact gadgets.
Type SR41
Capacity 45mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 7.9 x 3.6mm
Pack Size 1
Terminal Type Standard
Diameter 7.9mm
Height 3.6mm
Voltage 1.55V

Trustpilot