Renata X704469 Silver Oxide Button Cell SR55 1.55V 50mAh 1Piece

MPN
X704469
Brand
Renata
EAN-13
0785618742428
Order Code
10-4139
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
3+ £1.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 21 availableBack-order availability date - 03/12/2026

Renata manufactures the SR55 button cell battery, featuring a 1.55 V output and 50 mAh capacity. This silver oxide battery is ideal for use in wristwatches and pocket calculators. The compact design ensures reliability in small electronic devices.
Type SR55
Capacity 50mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 11.6 x 2.1mm
Pack Size 1
Terminal Type Standard
Diameter 11.6mm
Height 2.1mm
Voltage 1.55V

Reviews

Be the first to submit a review

Trustpilot