Renata X704467 Button Cell SR54 1.55V 80mAh Silver Oxide Battery

MPN
X704467
Brand
Renata
EAN-13
0785618738421
Order Code
10-4135
Country of Origin
Switzerland
View Full Product Range (56)

Discontinued


Renata produces the Button cell SR54, SR1131, which is a 1.55 V, 80 mAh silver oxide battery. This small power source is primarily designed for use in wristwatches, calculators, and other compact electronic devices. Known for reliable performance, it serves as an ideal replacement for compatible devices requiring a 1-piece battery.
Type SR54
Capacity 80mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 11.6 x 3.0mm
Pack Size 1
Terminal Type Standard
Diameter 11.6mm
Height 3.1mm
Voltage 1.55V

Trustpilot