Renata X704466 Silver Oxide Button Cell 1.55V 130mAh 1 Pc SR43/SR1142

MPN
X704466
Brand
Renata
EAN-13
0785618736427
Order Code
10-4133
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
2+ £4.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 448 availableBack-order availability date - 03/12/2026

Renata manufactures the SR43, a silver oxide button cell battery with 1.55 V and a capacity of 130 mAh. This button cell is ideal for use in wristwatches, calculators, and other small electronic devices. It is known for its reliable performance and longevity in low-drain applications.
Type SR43
Capacity 130mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 11.6 x 4.2mm
Pack Size 1
Terminal Type Standard
Diameter 11.6mm
Height 4.2mm
Voltage 1.55V

Reviews

Be the first to submit a review

Trustpilot