Renata X704465 Button Cell SR41 SR736 1.55V 45mAh Silver Oxide Battery

MPN
X704465
Brand
Renata
EAN-13
0785618735420
Order Code
10-4131
Country of Origin
Switzerland
View Full Product Range (56)

Discontinued


Renata, a reputable manufacturer, produces the Button cell SR41, which is a silver oxide battery with a voltage of 1.55 V and a capacity of 45 mAh. This compact and reliable button cell battery is ideal for use in wristwatches and pocket calculators. Its single-use design and precise voltage make it a popular choice for small electronic devices.
Type SR41
Capacity 45mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 7.9 x 3.6mm
Pack Size 1
Terminal Type Standard
Diameter 7.9mm
Height 3.6mm
Voltage 1.55V

Trustpilot