Renata X704464 Button Cell SR63/SR521 1.55V Silver Oxide 16mAh

MPN
X704464
Brand
Renata
EAN-13
0785618731422
Order Code
10-4129
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
5+ £1.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
11 available to back orderBack-order availability date - 28/05/2026

Renata manufactures the SR63 button cell battery, featuring a 1.55 V output and 16 mAh capacity using silver oxide technology. It is designed for use in small electronic devices such as wristwatches and pocket calculators. This reliable power source is sold as a single piece (1 pc).
Type SR63
Capacity 16mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 5.8 x 2.1mm
Pack Size 1
Terminal Type Standard
Voltage 1.55V
Diameter 5.8mm
Height 2.1mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot