Christmas Opening Hours and Delivery Dates here

Renata X704463 Button Cell SR66 SR626 1.55V 24mAh Silver Oxide

Order Code:

10-4127

Brand: Renata MPN: X704463 EAN-13: 0785618730425
  • Country of Origin: Switzerland
  • View All

Discontinued


Renata manufactures the Button Cell SR66, SR626 which features a 1.55 V output and a capacity of 24 mAh, utilising silver oxide technology. This compact energy solution is perfect for powering devices like wristwatches and pocket calculators. Renata's button cell enhances the longevity and reliability of small electronic gadgets.
Type SR66, SR626
Capacity 24mAh
Chemistry Silver oxide
Dimensions (H x W x D) (Ø x H) 6.8 mm x 2.6 mm
Voltage 1.55V
Weight (Per Battery) 0.35g
Diameter 6.8mm
Height 2.6mm
Rechargeable No

Trustpilot