Renata X704462 Battery SR68 SR916 1.55V 29mAh Silver Oxide

MPN
X704462
Brand
Renata
EAN-13
0785618727425
Order Code
10-4125
Country of Origin
Switzerland

Discontinued


The Renata button cell SR68 is a silver oxide watch battery with a voltage of 1.55 V and a capacity of 29 mAh. Manufactured by Renata, this battery is ideal for use in wristwatches, pocket calculators, and other small electronic devices. Its compact size and reliable performance make it a common choice for precision instruments.
Type SR68
Capacity 29mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 9.5 x 1.6mm
Pack Size 1
Terminal Type Standard
Voltage 1.55V
Diameter 9.5mm
Height 1.6mm

Trustpilot