Renata X704460 Button Cell SR69 SR921 1.55V 40mAh Silver Oxide

MPN
X704460
Brand
Renata
EAN-13
0785618724424
Order Code
10-4121
Country of Origin
Switzerland
View Full Product Range (56)

Discontinued


Renata manufactures the SR69, SR921 button cell battery, featuring 1.55 V and 40 mAh capacity with silver oxide chemistry. This compact battery is ideal for use in wristwatches, calculators, and other small electronic devices. Its reliable performance makes it suitable for applications requiring long-lasting and stable power.
Type SR69
Capacity 40mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 9.5 x 2.1mm
Pack Size 1
Terminal Type Standard
Diameter 9.5mm
Height 2.1mm
Voltage 1.55V

Trustpilot