Christmas Opening Hours and Delivery Dates here

Renata X704459 Button Cell SR60 SR621 1.55V 19mAh Silver Oxide

Order Code:

10-4119

Brand: Renata MPN: X704459 EAN-13: 0785618721423
Qty Unit Price (Ex VAT)
5+ £1.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

Renata manufactures the SR60, a silver oxide button cell battery with a 1.55 V output and a capacity of 19 mAh. This battery is typically used in devices such as wristwatches and pocket calculators. Its compact size makes it ideal for small electronic applications.
Type SR60, SR621
Capacity 19mAh
Chemistry Silver oxide
Dimensions (H x W x D) (Ø x H) 6.8 mm x 2.15 mm
Voltage 1.55V
Weight (Per Battery) 0.3g
Diameter 6.8mm
Height 2.15mm
Rechargeable No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot