Renata X704458 Button Cell SR58 SR721 1.55V 23mAh Silver Oxide

MPN
X704458
Brand
Renata
EAN-13
0785618719420
Order Code
10-4117
Country of Origin
Switzerland

Discontinued


Renata manufactures the SR58, a silver oxide button cell with a voltage of 1.55 V and a capacity of 23 mAh. This compact battery is ideal for powering wristwatches and pocket calculators. Renata's button cell is reliable for small electronic devices requiring consistent energy output.
Type SR58
Capacity 23mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 7.9 x 2.1mm
Pack Size 1
Terminal Type Standard
Voltage 1.55V
Diameter 7.9mm
Height 2.1mm

Trustpilot