Easter Opening Hours and Delivery Dates here

Renata X704457 Button Cell SR44 SR1154 1.55V 1Piece 190mAh Silver Oxide

Order Code:

10-4115

Brand: Renata MPN: X704457 EAN-13: 0785618716429
  • Country of Origin: Switzerland
  • View All

Discontinued


Renata manufactures the Button Cell SR44, a Silver Oxide battery with a voltage of 1.55 V and a capacity of 190 mAh. It is ideal for use in pocket calculators and wristwatches. This button cell is known for its reliable power output and long life in small electronic devices.
Type SR44
Capacity 190mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 11.6 x 5.4mm
Pack Size 1
Terminal Type Standard
Voltage 1.55V
Diameter 11.6mm
Height 5.4mm

Trustpilot