Renata X704456 Button Cell SR731 1.55V 37mAh Silver Oxide Battery

MPN
X704456
Brand
Renata
Order Code
10-4113
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
3+ £1.54
10+ £1.42
50+ £1.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 1,302 availableBack-order availability date - 03/12/2026

Renata's button cell SR731 is a silver oxide battery with a voltage of 1.55 V and a capacity of 37 mAh. This compact battery is ideal for wristwatches and pocket calculators. Known for reliability, it ensures long-lasting performance in small electronic devices.
Type SR731
Capacity 37mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 73 x 3.1mm
Pack Size 1
Terminal Type Standard
Diameter 7.9mm
Height 3.1mm
Voltage 1.55V

Reviews

Be the first to submit a review

Trustpilot