Christmas Opening Hours and Delivery Dates here

Renata X704455 Button Cell SR65 SR616 1.55V 14.5mAh Silver Oxide

Order Code:

10-4111

Brand: Renata MPN: X704455 EAN-13: 0785618706420
  • Country of Origin: Switzerland
  • View All

Discontinued


Renata's button cell, model SR616, is a silver oxide battery with a capacity of 14.5 mAh and a voltage of 1.55 V. This compact battery is ideal for use in wristwatches and pocket calculators. Renata is known for manufacturing reliable and high-quality power solutions for small electronics.
Type SR65, SR616
Capacity 14.5mAh
Chemistry Silver oxide
Dimensions (H x W x D) (Ø x H) 6.8 mm x 1.6 mm
Voltage 1.55V
Diameter 6.8mm
Height 1.6mm
Rechargeable No

Trustpilot