Renata X704445 Button Cell CR2430 3V 285mAh Lithium Battery

MPN
X704445
Brand
Renata
EAN-13
0785618130621
Order Code
10-4097
Country of Origin
Switzerland
View Full Product Range (56)

Discontinued


The Renata Button cell CR 2430 is a lithium battery with a voltage of 3 V and a capacity of 285 mAh. It's often used as a watch battery or in pocket calculators. Manufactured by Renata, it is designed for reliable and long-lasting power in small electronic devices.
Type CR2430
Capacity 285mAh
Chemistry Lithium
Dimensions (H x W x D) 24 x 3.0mm
Pack Size 1
Terminal Type Standard
Diameter 24.5mm
Height 3mm
Voltage 3V

Trustpilot