Renata X704441 Lithium CR1620 Button Cell 3V 68mAh 1Piece

MPN
X704441
Brand
Renata
EAN-13
0785618117622
Order Code
10-4094
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
5+ £1.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 622 availableBack-order availability date - 03/12/2026

The Renata Button cell CR 1620 is a 3 V lithium battery with a capacity of 68 mAh. Manufactured by Renata, this button cell is designed for reliable power. It is typically used in wristwatches, pocket calculators, and similar small electronic devices.
Type CR1620
Capacity 68mAh
Chemistry Lithium
Dimensions (H x W x D) 16 x 2.0mm
Pack Size 1
Terminal Type Standard
Diameter 16mm
Height 2mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot