Renata X704439 CR1225 Button Cell 3V 48mAh Lithium Battery

MPN
X704439
Brand
Renata
EAN-13
0785618114621
Order Code
10-4092
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
5+ £1.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 93 availableBack-order availability date - 04/10/2026

The Renata Button cell CR 1225 is a 3 V lithium battery with a capacity of 48 mAh. Manufactured by Renata, this button cell is commonly used in wristwatches and pocket calculators. Its compact size and reliable performance make it ideal for small electronic devices.
Type CR1225
Capacity 48mAh
Chemistry Lithium
Dimensions (H x W x D) 12 x 2.5mm
Pack Size 1
Terminal Type Standard
Diameter 12.5mm
Height 2.5mm
Voltage 3V

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot