Renata X704438 CR1025 Lithium Button Cell 3V 30mAh 1 Piece

MPN
X704438
Brand
Renata
EAN-13
0785618110623
Order Code
10-4091
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
3+ £1.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 1 availableBack-order availability date - 12/11/2026

Renata manufactures the Button cell CR1025, which is a 3 V, 30 mAh lithium battery. This button cell battery is suitable for powering small electronic devices. Typical applications include wristwatches, pocket calculators, and other compact gadgets.
Type CR1025
Capacity 30mAh
Chemistry Lithium
Dimensions (H x W x D) 10 x 2.5mm
Pack Size 1
Terminal Type Standard
Diameter 10mm
Height 2.5mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot