Renata X704437 Button Cell SR57 SR926 10 Pcs 55mAh Reliable Batteries

MPN
X704437
Brand
Renata
EAN-13
0785618747317
Order Code
10-4090
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (56)
Qty Was Unit Price (Ex VAT)
1+ £13.00 £12.22
10+ £11.09
50+ £10.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 86 availableBack-order availability date - 03/12/2026

Renata manufactures the X704437 button cell, which contains 55 mAh capacity and comes in a pack of 10 pieces. This button cell battery is commonly used in wristwatches and pocket calculators. Its compact size and reliable performance make it ideal for small electronic devices.
Type SR57
Capacity 55mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 9.5 x 2.7mm
Pack Size 10
Terminal Type Standard
Diameter 9.5mm
Height 2.7mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot