Renata X704436 Button Cell SR45 10 Pieces 84 mAh Long-Lasting Power

MPN
X704436
Brand
Renata
EAN-13
0785618745313
Order Code
10-4089
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £29.00
10+ £26.60
50+ £25.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 73 availableBack-order availability date - 03/12/2026

Renata produces the Renata X704436 button cell batteries, known for their 84 mAh capacity and reliability. These button cells, sold in packs of 10, are commonly used in pocket calculators and wristwatches. The compact size and dependable performance make them ideal for various small electronic applications.
Type SR45
Capacity 84mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 9.5 x 3.6mm
Pack Size 10
Terminal Type Standard
Diameter 9.5mm
Height 3.6mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot