Renata X704433 SR69/SR921 Button Cell 40mAh 10Piece Reliable Power

MPN
X704433
Brand
Renata
EAN-13
0785618725315
Order Code
10-4086
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £12.93
10+ £11.86
50+ £11.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 120 availableBack-order availability date - 03/12/2026

Renata manufactures the X704433 button cell, available in packs of 10 with a capacity of 40 mAh. This battery is ideal for use in wristwatches and pocket calculators. Renata's SR69 model ensures reliable performance and longevity in compact electronic devices.
Type SR69
Capacity 40mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 9.5 x 2.1mm
Pack Size 10
Terminal Type Standard
Diameter 9.5mm
Height 2.1mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot