Renata X704432 Button Cell SR60/SR621 10 Pieces 20 mAh Reliable Power

MPN
X704432
Brand
Renata
EAN-13
0785618720310
Order Code
10-4085
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (56)
Qty Was Unit Price (Ex VAT)
1+ £7.85 £6.82
10+ £6.27
50+ £6.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 32 availableBack-order availability date - 03/12/2026

Renata X704432 is a button cell battery available in a pack of 10 pieces, each with a capacity of 20 mAh. It is typically used in small electronic devices, serving as a reliable power source for wristwatches and pocket calculators. Renata specialises in producing high-quality batteries that ensure long-lasting performance.
Type SR60
Capacity 20mAh
Chemistry Silver Oxide
Dimensions (H x W x D) 6.8 x 2.1mm
Pack Size 10
Terminal Type Standard
Diameter 6.8mm
Height 2.15mm
Voltage 1.5V

Reviews

Be the first to submit a review

Trustpilot