Renata ICP651321PA Battery Rechargeable 3.7V 120mAh LiPo Prismatic

Image Representative of Range

Renata ICP651321PA Battery Rechargeable 3.7V 120mAh LiPo Prismatic

MPN
100696
Brand
Renata
EAN-13
2050001518910
Order Code
12-8385
Country of Origin
Taiwan
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £11.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 24 availableBack-order availability date - 03/12/2026

Renata manufactures the ICP651321PA, a non-standard, prismatic rechargeable battery with a capacity of 120 mAh. This LiPo battery operates at 3.7 volts, featuring a design suitable for industrial applications requiring a built-in power source. Typically used in custom electronic devices, it provides reliable power where conventional batteries might not fit.
Capacity 120mAh
Chemistry LiPo
Voltage 3V
Battery Size Prismatic
Continuous discharge 120mA
Depth 23mm
Dim (W x H x D) 13 x 6.6 x 23 mm
Discharge current (max.) 0.24A
Height 6.6mm
Integrated surge protection No
Max. charge voltage 4.2V
Max. charging current 120mA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute ICP651321PA
Rechargeable Yes
Special-purpose battery features Cable
Type Non-standard battery (rechargeable)
Weight (Per Battery) 3.3g
Width 13mm

Reviews

Be the first to submit a review

Trustpilot