Renata 702604 Lithium Button Cell CR1220 3V 40mAh Long-Life Batteries

Image Representative of Range

Renata 702604 Lithium Button Cell CR1220 3V 40mAh Long-Life Batteries

MPN
702604
Brand
Renata
EAN-13
2050001862877
Order Code
12-8440
Country of Origin
Japan
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £2.36
10+ £2.19
50+ £2.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 1,223 availableBack-order availability date - 03/12/2026

Renata manufactures the CR1220 button cell battery, which has a voltage of 3 V and a capacity of 40 mAh. This lithium battery is commonly used in devices such as wristwatches and pocket calculators. Its small size makes it ideal for compact electronics.
Type CR1220
Capacity 40mAh
Chemistry Lithium
Dimensions (H x W x D) 12 x 2.0mm
Pack Size 1
Terminal Type Standard
Diameter 12.8mm
Height 6.7mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot