Renata 701977 Button Cell CR2450N 3V 540mAh Lithium Solder Tails

Image Representative of Range

Renata 701977 Button Cell CR2450N 3V 540mAh Lithium Solder Tails

MPN
701977
Brand
Renata
EAN-13
2050001862969
Order Code
12-8439
Country of Origin
Switzerland
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £2.63
10+ £2.44
50+ £2.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 273 availableBack-order availability date - 03/12/2026

The Renata Button Cell CR2450N is a 3 V lithium battery with a capacity of 540 mAh. It is often used in wristwatches and pocket calculators. Renata is the manufacturer, known for producing reliable and long-lasting button cell batteries.
Type CR2450N
Capacity 540mAh
Chemistry Lithium
Dimensions (H x W x D) 24 x 5.0mm
Pack Size 1
Terminal Type Standard
Diameter 24.5mm
Height 5mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot