Renata 701967 Button Cell CR1632 3V 125mAh Li Battery with Solder Tails

Image Representative of Range

Renata 701967 Button Cell CR1632 3V 125mAh Li Battery with Solder Tails

MPN
701967
Brand
Renata
EAN-13
2050001862945
Order Code
12-8437
Country of Origin
Switzerland
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 196 availableBack-order availability date - 03/12/2026

Renata manufactures the CR1632 button cell battery, which features a 3 V output and a 125 mAh capacity. This lithium battery is ideal for use in wristwatches and pocket calculators. As a reliable energy source, it is commonly utilised in small electronics requiring a compact and long-lasting power solution.
Type CR1632
Capacity 125mAh
Chemistry Lithium
Dimensions (H x W x D) 16 x 3.2mm
Pack Size 1
Terminal Type Standard
Diameter 16mm
Height 3.5mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot