Renata 701607 Button Cell CR2032 3V 225mAh Lithium Long-life Battery

Image Representative of Range

Renata 701607 Button Cell CR2032 3V 225mAh Lithium Long-life Battery

MPN
701607
Brand
Renata
EAN-13
2050001863072
Order Code
12-8432
Country of Origin
Indonesia
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £1.91
10+ £1.75
50+ £1.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 319 availableBack-order availability date - 03/12/2026

Renata manufactures the CR 2032 button cell with a capacity of 225 mAh and 3 V output. This lithium battery is commonly used in wristwatches, calculators, and other small electronic devices. Its compact size makes it ideal for applications requiring a reliable and long-lasting power source.
Type CR2032
Capacity 225mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 3.2mm
Pack Size 1
Terminal Type Standard
Diameter 20mm
Height 25mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot