Renata 701605 CR2032 Button Cell 3V 225mAh Low Self-Discharge

Image Representative of Range

Renata 701605 CR2032 Button Cell 3V 225mAh Low Self-Discharge

MPN
701605
Brand
Renata
EAN-13
2050001862983
Order Code
12-8431
Country of Origin
Indonesia
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £1.83
10+ £1.70
50+ £1.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 382 availableBack-order availability date - 03/12/2026

Renata's Button cell CR2032 is a 3 V lithium battery with a capacity of 225 mAh. It is commonly used in devices such as wristwatches and pocket calculators. This button cell is designed for reliability and long-lasting power.
Type CR2032
Capacity 225mAh
Chemistry Lithium
Dimensions (H x W x D) 20 x 3.2mm
Pack Size 1
Terminal Type Standard
Diameter 20mm
Height 9.4mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot