Renata 701238 CR1632 Battery 3V 125mAh Lithium Long-Life Low Self-Discharge

Image Representative of Range

Renata 701238 CR1632 Battery 3V 125mAh Lithium Long-Life Low Self-Discharge

MPN
701238
Brand
Renata
EAN-13
2050001862976
Order Code
12-8418
Country of Origin
Switzerland
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £1.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 12,175 availableBack-order availability date - 03/12/2026

The Renata Button cell CR1632 is a 3 V lithium battery with a capacity of 125 mAh, ideal for compact electronics. Manufactured by Renata, this button cell battery is commonly used in wristwatches and pocket calculators. It is designed for reliable power in small devices.
Type CR1632
Capacity 125mAh
Chemistry Lithium
Dimensions (H x W x D) 16 x 3.2mm
Pack Size 1
Terminal Type Standard
Diameter 16mm
Height 9.4mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot