Renata 701103 Button Cell 3V Li 950mAh Long-Life Low Self-Discharge

Image Representative of Range

Renata 701103 Button Cell 3V Li 950mAh Long-Life Low Self-Discharge

MPN
701103
Brand
Renata
EAN-13
2050001863027
Order Code
12-8413
Country of Origin
Switzerland
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £3.59
10+ £3.28
50+ £3.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 232 availableBack-order availability date - 03/12/2026

Renata manufactures the CR2477N button cell with a specification of 3 V and 950 mAh capacity. This lithium battery is ideal for powering wristwatches and pocket calculators. The high capacity ensures a reliable and long-lasting power source for small electronics.
Type CR2477N
Capacity 950mAh
Chemistry Lithium
Dimensions (H x W x D) 24 x 7.7mm
Pack Size 1
Terminal Type Standard
Diameter 24.5mm
Height 14mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot