Renata 701099 Button Cell 3V 540mAh Lithium CR2450N Long-life Battery

Image Representative of Range

Renata 701099 Button Cell 3V 540mAh Lithium CR2450N Long-life Battery

MPN
701099
Brand
Renata
EAN-13
2050001863089
Order Code
12-8397
Country of Origin
Switzerland
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £2.72
10+ £2.52
50+ £2.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 632 availableBack-order availability date - 03/12/2026

Renata produces the CR 2450N button cell, a 3 V lithium battery with a capacity of 540 mAh. This battery is typically used in wristwatches and pocket calculators. Its compact size and reliable power output make it ideal for small electronic devices.
Type CR2450N
Capacity 540mAh
Chemistry Lithium
Dimensions (H x W x D) 24 x 5.0mm
Pack Size 1
Terminal Type Standard
Diameter 24.5mm
Height 29.5mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot