Renata 701097 Button Cell Long-Life 3V 540mAh Lithium CR2450N

Image Representative of Range

Renata 701097 Button Cell Long-Life 3V 540mAh Lithium CR2450N

MPN
701097
Brand
Renata
EAN-13
2050001863010
Order Code
12-8396
Country of Origin
Switzerland
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £2.68
10+ £2.48
50+ £2.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 328 availableBack-order availability date - 03/12/2026

The Renata Button cell CR 2450N is a lithium button cell battery with a voltage of 3 V and a capacity of 540 mAh. It is typically used in wristwatches and pocket calculators. Renata is known for producing reliable and long-lasting batteries for small electronic devices.
Type CR2450N
Capacity 540mAh
Chemistry Lithium
Dimensions (H x W x D) 24 x 5.0mm
Pack Size 1
Terminal Type Standard
Diameter 24.5mm
Height 11mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot