Renata 701095 Button Cell CR2450N 3V 540mAh Long-Life Low Self-Discharge

Image Representative of Range

Renata 701095 Button Cell CR2450N 3V 540mAh Long-Life Low Self-Discharge

MPN
701095
Brand
Renata
EAN-13
2050001862921
Order Code
12-8395
Country of Origin
Switzerland
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £2.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 735 availableBack-order availability date - 03/12/2026

Renata manufactures the CR 2450N button cell battery with a rating of 3 V and 540 mAh. This lithium battery is compact and suitable for use in wristwatches and pocket calculators. It is designed for long-lasting performance in small electronic devices.
Type CR2450N
Capacity 540mAh
Chemistry Lithium
Dimensions (H x W x D) 24 x 5.0mm
Pack Size 1
Terminal Type Standard
Diameter 24.8mm
Height 9.7mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot