Renata 701071 CR1632 Button Cell 3V 125mAh Lithium Long-Life Battery

Image Representative of Range

Renata 701071 CR1632 Button Cell 3V 125mAh Lithium Long-Life Battery

MPN
701071
Brand
Renata
EAN-13
2050001863065
Order Code
12-8394
Country of Origin
Switzerland
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £2.01
10+ £1.85
50+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 316 availableBack-order availability date - 03/12/2026

Renata manufactures the CR1632 button cell battery, with a voltage of 3 V and a capacity of 125 mAh. This lithium battery is ideal for use in wristwatches, pocket calculators, and other small electronic devices. The CR1632 model ensures reliable power for compact applications.
Type CR1632
Capacity 125mAh
Chemistry Lithium
Dimensions (H x W x D) 16 x 3.2mm
Pack Size 1
Terminal Type Standard
Diameter 16mm
Height 21mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot