Renata 701068 Button Cell CR1620 3V 68mAh Long-Life PCB Mounting

Image Representative of Range

Renata 701068 Button Cell CR1620 3V 68mAh Long-Life PCB Mounting

MPN
701068
Brand
Renata
EAN-13
2050001863058
Order Code
12-8392
Country of Origin
Switzerland
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £2.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 250 availableBack-order availability date - 03/12/2026

The Renata Button cell CR 1620 is a 3 V lithium battery with a capacity of 68 mAh, designed for reliable performance. Manufactured by Renata, its compact and durable design makes it ideal for use in wristwatches, pocket calculators, and other small electronic devices. This product ensures efficient power supply for devices requiring a button cell battery format.
Type CR1620
Capacity 68mAh
Chemistry Lithium
Dimensions (H x W x D) 16 x 2.0mm
Pack Size 1
Terminal Type Standard
Diameter 16mm
Height 21mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot