Renata 701065 CR1225 Lithium Cell 3V 48mAh PCB Mount Long-life

Image Representative of Range

Renata 701065 CR1225 Lithium Cell 3V 48mAh PCB Mount Long-life

MPN
701065
Brand
Renata
EAN-13
2050001862884
Order Code
12-8390
Country of Origin
Switzerland
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £1.79
10+ £1.65
50+ £1.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

Renata manufactures the CR1225.FH-LF, a button cell battery with a 3 V output and a capacity of 48 mAh. This lithium battery is ideal for use in devices like wristwatches and pocket calculators. The Renata Button cell CR 1225 is designed for reliable performance in compact electronic applications.
Type CR1225
Capacity 48mAh
Chemistry Lithium
Dimensions (H x W x D) 12 x 2.5mm
Pack Size 1
Terminal Type Standard
Diameter 12.8mm
Height 7.2mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot