Renata 701060 Button Cell CR1025 3V 30mAh Lithium Long-Life Battery

Image Representative of Range

Renata 701060 Button Cell CR1025 3V 30mAh Lithium Long-Life Battery

MPN
701060
Brand
Renata
EAN-13
2050001863034
Order Code
12-8389
Country of Origin
Switzerland
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £1.94
10+ £1.79
50+ £1.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 533 availableBack-order availability date - 03/12/2026

Renata manufactures the CR1025, a button cell battery with a capacity of 30 mAh and a 3 V output. This lithium battery is ideal for use in wristwatches and calculators. Its compact size makes it suitable for small electronic devices like pocket calculators and watches.
Type CR1025
Capacity 30mAh
Chemistry Lithium
Dimensions (H x W x D) 10 x 2.5mm
Pack Size 1
Terminal Type Standard
Diameter 10mm
Height 15mm
Voltage 3V

Reviews

Be the first to submit a review

Trustpilot