Renata 101031 Battery Prismatic LiPo 3.7V 560mAh for Special Applications

MPN
101031
Brand
Renata
EAN-13
0785618811131
Order Code
10-4073
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £14.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 31 availableBack-order availability date - 03/12/2026

Renata's ICP682828HPMT non-standard rechargeable battery is a prismatic LiPo providing 3.7 volts and 560 mAh capacity. This industrial rechargeable battery features a built-in cable for easy integration. It's typically used in custom electronic devices where a compact, high-capacity power source is required.
Capacity 560mAh
Chemistry LiPo
Voltage 3V
Battery Size Prismatic
Continuous discharge 560mA
Depth 30mm
Dim (W x H x D) 28 x 7.5 x 30 mm
Discharge current (max.) 1120mA
Height 7.5mm
Integrated surge protection No
Max. charge voltage 4.2V
Max. charging current 560mA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute ICP682828HPMT
Rechargeable Yes
Special-purpose battery features Cable
Type Non-standard battery (rechargeable)
Weight (Per Battery) 10.3g
Width 28mm

Reviews

Be the first to submit a review

Trustpilot