Renata 101030 LiPo Prismatic Cable Battery 3.7V 520mAh Rechargeable

MPN
101030
Brand
Renata
EAN-13
0785618811124
Order Code
10-4072
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £12.93
10+ £11.86
50+ £11.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 87 availableBack-order availability date - 03/12/2026

The Renata ICP632136HPST is a non-standard rechargeable prismatic LiPo battery with a capacity of 520 mAh. This built-in battery is suitable for industrial applications that require reliable and efficient power sources. Its compact design and durable construction make it ideal for specialised electronic devices.
Capacity 520mAh
Chemistry LiPo
Voltage 3V
Battery Size Prismatic
Continuous discharge 520mA
Depth 39.5mm
Dim (W x H x D) 21.5 x 6.95 x 39.5 mm
Discharge current (max.) 1040mA
Height 6.95mm
Integrated surge protection No
Max. charge voltage 4.2V
Max. charging current 520mA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute ICP632136HPST
Rechargeable Yes
Special-purpose battery features Cable
Type Non-standard battery (rechargeable)
Weight (Per Battery) 9.6g
Width 21.5mm

Reviews

Be the first to submit a review

Trustpilot