Renata 101029 Battery 3.7V 340mAh LiPo Prismatic for Industrial Use

MPN
101029
Brand
Renata
EAN-13
0785618811117
Order Code
10-4071
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £12.22
10+ £11.09
50+ £10.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Renata's ICP582035PR-01 is a non-standard rechargeable battery with a prismatic LiPo design, offering 3.7 V and 340 mAh capacity. This industrial rechargeable is suitable for applications requiring built-in power solutions. Typical uses include powering compact electronic devices with specific voltage and capacity requirements.
Capacity 340mAh
Chemistry LiPo
Voltage 3V
Battery Size Prismatic
Depth 37mm
Dim (W x H x D) 20.5 x 6.4 x 37 mm
Discharge current (max.) 340mA
Height 6.4mm
Integrated surge protection No
Max. charge voltage 4.2V
Max. charging current 340mA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute ICP582035PR-01
Rechargeable Yes
Special-purpose battery features Cable
Type Non-standard battery (rechargeable)
Weight (Per Battery) 7.3g
Width 20.5mm

Reviews

Be the first to submit a review

Trustpilot