Renata 101028 Battery LiPo Prismatic 3.7V 325mAh For Industrial Uses

MPN
101028
Brand
Renata
EAN-13
0785618811100
Order Code
10-4070
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £13.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 03/12/2026

Renata's ICP403029PL-02 non-standard battery is a rechargeable prismatic LiPo with a capacity of 325 mAh and voltage of 3.7 V. As an industrial rechargeable, it is designed for built-in applications requiring reliable power in a compact form. Typical uses include powering portable electronic devices or equipment needing non-standard battery configurations.
Capacity 325mAh
Chemistry LiPo
Voltage 3V
Battery Size Prismatic
Continuous discharge 325mA
Depth 31mm
Dim (W x H x D) 31 x 4.4 x 31 mm
Discharge current (max.) 650mA
Height 4.4mm
Integrated surge protection No
Max. charge voltage 4.2V
Max. charging current 325mA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute ICP403029PL-02
Rechargeable Yes
Special-purpose battery features Cable
Type Non-standard battery (rechargeable)
Weight (Per Battery) 7g
Width 31mm

Reviews

Be the first to submit a review

Trustpilot