Renata 101027 Prismatic LiPo Battery 3.7V 270mAh for Special Applications

MPN
101027
Brand
Renata
EAN-13
0785618811094
Order Code
10-4069
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £13.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 12 weeks

Renata's non-standard rechargeable battery, the ICP621333HPMT, features a prismatic design with 3.7 V and a 270 mAh capacity. This lithium polymer battery is ideal for industrial applications where built-in power solutions are necessary. Typically utilised in specialised electronics, the Renata 101027 suits devices requiring reliable and compact power storage.
Capacity 270mAh
Chemistry LiPo
Voltage 3V
Battery Size Prismatic
Continuous discharge 270mA
Depth 35mm
Dim (W x H x D) 13 x 6.8 x 35 mm
Discharge current (max.) 540mA
Height 6.8mm
Integrated surge protection No
Max. charge voltage 4.2V
Max. charging current 270mA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute ICP621333HPMT
Rechargeable Yes
Special-purpose battery features Cable
Type Non-standard battery (rechargeable)
Weight (Per Battery) 5.6g
Width 13mm

Reviews

Be the first to submit a review

Trustpilot