Renata 101025 Battery LiPo 3.7V 85mAh Prismatic for Special Uses

MPN
101025
Brand
Renata
EAN-13
0785618811070
Order Code
10-4067
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £10.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

The Renata ICP390831PR is a non-standard rechargeable prismatic LiPo battery with a capacity of 85 mAh and a voltage of 3.7 V. This built-in battery is suitable for industrial rechargeable applications where custom power solutions are required. Typical uses include powering compact electronic devices and specialised equipment.
Capacity 85mAh
Chemistry LiPo
Voltage 3V
Battery Size Prismatic
Continuous discharge 85mA
Depth 33mm
Dim (W x H x D) 8.7 x 4.3 x 33 mm
Discharge current (max.) 170mA
Height 4.3mm
Integrated surge protection No
Max. charge voltage 4.2V
Max. charging current 85mA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute ICP390831PR
Rechargeable Yes
Special-purpose battery features Cable
Type Non-standard battery (rechargeable)
Weight (Per Battery) 2.8g
Width 8.7mm

Reviews

Be the first to submit a review

Trustpilot