Renata 100758 Battery LiPo 3.7V 2800mAh Prismatic Cable Rechargeable

Image Representative of Range

Renata 100758 Battery LiPo 3.7V 2800mAh Prismatic Cable Rechargeable

MPN
100758
Brand
Renata
EAN-13
0785618810745
Order Code
12-8388
Country of Origin
China
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £41.00 £34.85
10+ £32.96
50+ £32.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 70 availableBack-order availability date - 03/12/2026

Renata's ICP606168PRT is a non-standard, rechargeable prismatic LiPo battery with a capacity of 2800 mAh and a voltage of 3.7 V. Featuring a built-in cable, it is designed for industrial applications where a customised power solution is required. Ideal for use in devices demanding reliable, compact energy sources.
Capacity 2800mAh
Chemistry LiPo
Voltage 3V
Battery Size Prismatic
Depth 71mm
Dim (W x H x D) 62 x 6.3 x 71 mm
Discharge current (max.) 2.24A
Height 6.3mm
Integrated surge protection No
Max. charge voltage 4.2V
Max. charging current 2700mA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute ICP606168PRT
Rechargeable Yes
Special-purpose battery features Cable
Type Non-standard battery (rechargeable)
Weight (Per Battery) 70g
Width 62mm

Reviews

Be the first to submit a review

Trustpilot