Renata 100735 LiPo Battery Rechargeable 3.7V 50mAh Prismatic Cable

MPN
100735
Brand
Renata
EAN-13
0785618810738
Order Code
10-4065
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 03/12/2026

The Renata ICP331319PM is a non-standard rechargeable battery with a prismatic shape, offering 3.7 V and 50 mAh. Known for its compact design, this built-in LiPo battery is suited for industrial applications requiring reliable power. It's typically used in specialised electronic devices where standard batteries do not fit.
Capacity 50mAh
Chemistry LiPo
Voltage 3V
Battery Size Prismatic
Continuous discharge 50mA
Depth 21mm
Dim (W x H x D) 12.8 x 3.7 x 21 mm
Discharge current (max.) 100mA
Height 3.7mm
Integrated surge protection No
Max. charge voltage 4.2V
Max. charging current 50mA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute ICP331319PM
Rechargeable Yes
Special-purpose battery features Cable
Type Non-standard battery (rechargeable)
Weight (Per Battery) 2g
Width 12.8mm

Reviews

Be the first to submit a review

Trustpilot