Renata 100695 Battery 3.7V 165mAh LiPo Prismatic For Hobby/Industrial Use

Image Representative of Range

Renata 100695 Battery 3.7V 165mAh LiPo Prismatic For Hobby/Industrial Use

MPN
100695
Brand
Renata
EAN-13
2050001518934
Order Code
12-8384
Country of Origin
Taiwan
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £13.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 202 availableBack-order availability date - 03/12/2026

The Renata ICP641620PA is a non-standard rechargeable prismatic battery with a LiPo composition, offering 3.7 V and 165 mAh capacity. Its compact design and built-in cable make it suitable for industrial applications. This battery is ideal for use in devices requiring a reliable and custom power source.
Capacity 165mAh
Chemistry LiPo
Voltage 3V
Battery Size Prismatic
Continuous discharge 0.165A
Depth 21.5mm
Dim (W x H x D) 16 x 6.9 x 21.5 mm
Discharge current (max.) 0.330A
Height 6.9mm
Integrated surge protection No
Max. charge voltage 4.2V
Max. charging current 165mA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute ICP641620PA
Rechargeable Yes
Special-purpose battery features Cable
Type Non-standard battery (rechargeable)
Weight (Per Battery) 3.9g
Width 16mm

Reviews

Be the first to submit a review

Trustpilot