Renata 100693 Battery Rechargeable LiPo 3.7V 240mAh Industrial Use

Image Representative of Range

Renata 100693 Battery Rechargeable LiPo 3.7V 240mAh Industrial Use

MPN
100693
Brand
Renata
EAN-13
2050001518958
Order Code
12-8382
Country of Origin
Taiwan
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £13.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Manufactured by Renata, the ICP621333PA is a non-standard rechargeable battery. It features a prismatic lithium polymer design with a capacity of 240 mAh and operates at 3.7 V. This battery is suitable for industrial applications requiring built-in power solutions.
Capacity 240mAh
Chemistry LiPo
Voltage 3V
Battery Size Prismatic
Continuous discharge 0.24A
Depth 35mm
Dim (W x H x D) 13 x 6.7 x 35 mm
Discharge current (max.) 0.48A
Height 6.7mm
Integrated surge protection No
Max. charge voltage 4.2V
Max. charging current 240mA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute ICP621333PA
Rechargeable Yes
Special-purpose battery features Cable
Type Non-standard battery (rechargeable)
Weight (Per Battery) 5.5g
Width 13mm

Reviews

Be the first to submit a review

Trustpilot