Renata 100692 Battery LiPo 3.7V 145mAh Prismatic Cable Rechargeable

Image Representative of Range

Renata 100692 Battery LiPo 3.7V 145mAh Prismatic Cable Rechargeable

MPN
100692
Brand
Renata
EAN-13
2050001518996
Order Code
12-8381
Country of Origin
Taiwan
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 124 availableBack-order availability date - 03/12/2026

The Renata ICP581323PA is a non-standard rechargeable prismatic cable LiPo battery with a 3.7 V output and a capacity of 145 mAh. Manufactured by Renata, it is known for its compact size and reliability, suitable for use in built-in applications where space efficiency is crucial. Typically, this battery is used in various industrial devices where a standard battery solution is not feasible.
Capacity 145mAh
Chemistry LiPo
Voltage 3V
Battery Size Prismatic
Continuous discharge 0.145A
Depth 24.5mm
Dim (W x H x D) 13.2 x 6.2 x 24.5 mm
Discharge current (max.) 0.290A
Height 6.2mm
Integrated surge protection No
Max. charge voltage 4.2V
Max. charging current 145mA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute ICP581323PA
Rechargeable Yes
Special-purpose battery features Cable
Type Non-standard battery (rechargeable)
Weight (Per Battery) 3.7g
Width 13.2mm

Reviews

Be the first to submit a review

Trustpilot